Part Details for JT01RE-18-96S(014) by Amphenol Corporation
Overview of JT01RE-18-96S(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-491LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Receptacle. | |
51940-541LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Receptacle. | |
51967-10009600ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 96S Vertical Receptacle. |
Price & Stock for JT01RE-18-96S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT01RE-18-96S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: JT01RE-18-96S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT01RE-18-96S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: JT01RE-18-96S(014)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$291.4981 | Buy Now |
Part Details for JT01RE-18-96S(014)
JT01RE-18-96S(014) CAD Models
JT01RE-18-96S(014) Part Data Attributes
|
JT01RE-18-96S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT01RE-18-96S(014)
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251416-125 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |