Part Details for JSX-22U/250-5% by jb Capacitors Company
Overview of JSX-22U/250-5% by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSX-22U/250-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSX-22U/250
|
TME | Capacitor: polypropylene, 22uF, 250VDC, ±5%, Ø33.5x46mm, -55÷85°C Min Qty: 1 | 38 |
|
$11.1000 / $16.4000 | Buy Now |