Part Details for JSX-1U/250-5% by jb Capacitors Company
Overview of JSX-1U/250-5% by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSX-1U/250-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSX-1U/250
|
TME | Capacitor: polypropylene, 1uF, 250VDC, ±5%, Ø12.5x25mm, -55÷85°C Min Qty: 1 | 239 |
|
$0.8400 / $1.2400 | Buy Now |