Part Details for JST1105SJB-2 by JS Switch
Overview of JST1105SJB-2 by JS Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JST1105SJB-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4274-JST1105SJB-2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
700 In Stock |
|
$0.4400 | Buy Now |