-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Shifter, 2150MHz Min, 2484MHz Max, 180deg Min, ROHS COMPLIANT, CASE BK276, 14 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JSPHS-2484+ by Mini-Circuits is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE248401 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs | |
77312-484LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 5 Positions, 2.54mm (0.100in) Pitch | |
61124-840CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-JSPHS-2484+-ND
|
DigiKey | PHASE SHF / SURF MT / ROHS Min Qty: 1 Lead time: 21 Weeks Container: Tray |
62 In Stock |
|
$41.3875 / $54.5600 | Buy Now |
DISTI #
139-JSPHS-2484+
|
Mouser Electronics | Phase Detectors / Shifters PHASE SHF / SURF MT / RoHS RoHS: Compliant | 46 |
|
$39.7400 / $54.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JSPHS-2484+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JSPHS-2484+
Mini-Circuits
Phase Shifter, 2150MHz Min, 2484MHz Max, 180deg Min, ROHS COMPLIANT, CASE BK276, 14 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE BK276, 14 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 5.6 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Phase Shift-Min | 180 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
VSWR-Max | 2 |