JSPDR5150AA0M
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of JSPDR5150AA0M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JSPDR5150AA0M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JSPDR5150AA0M by KEMET Corporation

JSPDR5150AA0M
KEMET Corporation
-
-
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Additional Feature
RATED AC VOLTAGE (V): 40
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MKT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. JSPDR5150AA0M
    KEMET Corporation
    CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JSPDR5150AA0M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JSPDR5150AA0M by KEMET Corporation

Select Manufacturer
Which Manufacturer of JSPDR5150AA0M would you like to use for your alert(s)?
  • Please alert me when JSPDR5150AA0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JSPDR5150AA0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JSPDR5150AA0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JSPDR5150AA0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JSPDR5150AA0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JSPDR5150AA0M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: