Part Details for JSO-0815-03-L by Samtec Inc
Overview of JSO-0815-03-L by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JSO-0815-03-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1014
|
Newark | Jack Screw Precision Board Stacking Standoff/Bag & Tag Rohs Compliant: Yes |Samtec JSO-0815-03-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $11.6000 | Buy Now |
DISTI #
SAM11450-ND
|
DigiKey | ROUND STANDOFF SS 8.15MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2889 In Stock |
|
$5.0875 / $10.0400 | Buy Now |
DISTI #
JSO-0815-03-L
|
Avnet Americas | Jack Screw Standoff for 8mm Precision Board Stacking Connectors Stainless Steel Bulk - Bulk (Alt: JSO-0815-03-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 / $10.0400 | Buy Now |
DISTI #
200-JSO081503L
|
Mouser Electronics | Standoffs & Spacers SureWare Jack Screw Precision Board Stacking Standoff RoHS: Compliant | 529 |
|
$4.1900 / $8.5500 | Buy Now |
|
Onlinecomponents.com | Jack Screw Precision Board Stacking Standoff |
1211 In Stock |
|
$3.8500 / $8.0100 | Buy Now |
DISTI #
000000000005207100
|
Sager | Standoffs & Spacers Jack Screw Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$4.1900 / $10.0400 | Buy Now |
DISTI #
JSO-0815-03-L
|
Avnet Asia | Jack Screw Standoff for 8mm Precision Board Stacking Connectors Stainless Steel Bulk (Alt: JSO-0815-03-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Jack Screw Precision Board Stacking Standoff |
1211 In Stock |
|
$3.8500 / $8.0100 | Buy Now |
DISTI #
5cd8fbc9cd7c1c4c384f5232
|
Samtec | SureWare™ Jack Screw Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$3.0200 / $10.0400 | Buy Now |
DISTI #
JSO-0815-03-L
|
Toby Electronics | JSO - Samtec Jack Screw Standoff Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.9160 / $5.9057 | Buy Now |