Part Details for JSNDP6150JB7M0 by KEMET Corporation
Overview of JSNDP6150JB7M0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNDP6150JB7M0
JSNDP6150JB7M0 CAD Models
JSNDP6150JB7M0 Part Data Attributes
|
JSNDP6150JB7M0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNDP6150JB7M0
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for JSNDP6150JB7M0
This table gives cross-reference parts and alternative options found for JSNDP6150JB7M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNDP6150JB7M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNDS6150JB6M0 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount | KEMET Corporation | JSNDP6150JB7M0 vs JSNDS6150JB6M0 |
JSNDP6150JB7L0 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount | KEMET Corporation | JSNDP6150JB7M0 vs JSNDP6150JB7L0 |
JSNDS6150JB6N0 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount | KEMET Corporation | JSNDP6150JB7M0 vs JSNDS6150JB6N0 |