Part Details for JSM6206A3.0XG by JSMSEMI
Overview of JSM6206A3.0XG by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM6206A3.0XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 40dB(1kHz) 3V 8V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 44641 |
|
$0.0212 / $0.0292 | Buy Now |