There are no models available for this part yet.
Overview of JSM4N50C by JSMSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JSM4N50C by JSMSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 500V 4A 2.210V 33W 1 N-Channel TO-220-3 MOSFETs ROHS | 20 |
|
$0.0986 / $0.1819 | Buy Now |