-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2872
|
Newark | Dc-Dc Converter, 5V, 5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:25W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JSM2524S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4000 / $44.0900 | Buy Now |
DISTI #
1470-3513-ND
|
DigiKey | DC DC CONVERTER 5V 25W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
17 In Stock |
|
$39.4001 / $46.9000 | Buy Now |
DISTI #
209-JSM2524S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" RoHS: Compliant | 9 |
|
$39.4000 / $46.9000 | Buy Now |
DISTI #
71929201
|
RS | DC-DC Converter, Thru Hole, DIP, 25W, 5V@5A, 18-36V In, JSM25 Series | XP Power JSM2524S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4000 / $44.0900 | RFQ |
DISTI #
JSM2524S05
|
TME | Converter: DC/DC, 25W, Uin: 18÷36V, Uout: 5VDC, Iout: 5A, 1"x1", THT Min Qty: 1 | 0 |
|
$44.6200 / $59.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JSM2524S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSM2524S05
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.91 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 285 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |