Part Details for JSM1012S15 by XP Power
Results Overview of JSM1012S15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JSM1012S15 Information
JSM1012S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JSM1012S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2848
|
Newark | Dc-Dc Converter, 15V, 0.67A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9100 / $30.1100 | Buy Now |
DISTI #
1470-3488-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
12 In Stock |
|
$30.1100 / $32.0300 | Buy Now |
DISTI #
209-JSM1012S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 10W, 2:1 INPUT, 1x1" RoHS: Compliant | 15 |
|
$26.9100 / $32.0300 | Buy Now |
DISTI #
71929147
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 15V@670mA, 9-18V In, JSM10 Series | XP Power JSM1012S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9100 / $30.1100 | RFQ |
DISTI #
JSM1012S15
|
TME | Converter: DC/DC, 10W, Uin: 9÷18VDC, Uout: 15VDC, Iout: 670mA, 1"x1" Min Qty: 1 | 0 |
|
$27.5000 / $37.3200 | RFQ |
|
Vyrian | Other Function Semiconductors | 15 |
|
RFQ |
Part Details for JSM1012S15
JSM1012S15 CAD Models
JSM1012S15 Part Data Attributes
|
JSM1012S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSM1012S15
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
JSM1012S15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module can also improve heat dissipation.
-
To ensure reliable start-up, XP Power recommends a soft-start circuit or a ramp-up of the input voltage to prevent inrush currents. A minimum input capacitance of 10uF is also recommended.
-
The maximum allowable capacitance on the output is 47uF. Exceeding this value may cause instability or oscillation.
-
Yes, the JSM1012S15 can be used in a redundant configuration, but it's essential to ensure that the modules are synchronized to prevent current fighting. XP Power recommends using a synchronization signal to ensure proper operation.
-
XP Power recommends a fuse rating of 2A to 5A, depending on the specific application and input voltage. The fuse should be fast-acting to protect the module from overcurrent conditions.