Part Details for JSM-3034-40 by igus Inc
Results Overview of JSM-3034-40 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JSM-3034-40 Information
JSM-3034-40 by igus Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130343130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130342314385E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
84817-103034LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard |
Price & Stock for JSM-3034-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSM-3034-40
|
TME | Bearing: sleeve bearing, Øout: 34mm, Øint: 30mm, L: 40mm, iglidur® J Min Qty: 1 | 0 |
|
$7.4800 / $9.9700 | RFQ |