Part Details for JSM-1214-20 by igus Inc
Overview of JSM-1214-20 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Price & Stock for JSM-1214-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 43 |
|
$5.4199 / $8.7891 | Buy Now | |
DISTI #
JSM-1214-20
|
TME | Bearing: sleeve bearing, Øout: 14mm, Øint: 12mm, L: 20mm, iglidur® J Min Qty: 1 | 404 |
|
$1.5400 / $2.0500 | Buy Now |