Part Details for JSL725A by Baldor Electric Company
Overview of JSL725A by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSL725A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71934336
|
RS | Jet Pump Motor, 2HP, 3450 rpm, 1-Ph, 3528L, N, PJ1 Series | Baldor-Reliance JSL725A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$647.5900 / $719.5500 | RFQ |