Part Details for JS8836A-AS by Toshiba America Electronic Components
Overview of JS8836A-AS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS8836A-AS
JS8836A-AS CAD Models
JS8836A-AS Part Data Attributes
|
JS8836A-AS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS8836A-AS
Toshiba America Electronic Components
TRANSISTOR C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MOSFET, DIE-8, FET RF Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 0.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for JS8836A-AS
This table gives cross-reference parts and alternative options found for JS8836A-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS8836A-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS8837A-AS | TRANSISTOR RF SMALL SIGNAL, FET, DIE-16, FET RF Small Signal | Toshiba America Electronic Components | JS8836A-AS vs JS8837A-AS |