-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4455
|
Newark | Switch, Navigation, 5 Position, 20Ma, Smd, Operating Force:-, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:15V, Contact Current Max:20Ma, Switch Terminals:Solder, No. Of Directions:4, Product Range:Js Series, Supply Voltage:15Vdcrohs Compliant: Yes |E-Switch JS5208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1394 |
|
$1.6100 | Buy Now |
DISTI #
57AK3171
|
Newark | Navigation Sw, 5 Pos, 0.02A, 15Vdc Rohs Compliant: Yes |E-Switch JS5208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$2.6000 / $3.7100 | Buy Now |
DISTI #
EG4561-ND
|
DigiKey | SWITCH NAVIGATION DGTL 20MA 15V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
964 In Stock |
|
$2.1831 / $3.2700 | Buy Now |
DISTI #
612-JS5208
|
Mouser Electronics | Multi-Directional Switches 5 Position, 100gf High Temp Soldering RoHS: Compliant | 0 |
|
$2.1400 / $3.2700 | Order Now |
DISTI #
72423961
|
RS | Navigation Switch, JS1400 Series, 4-Way Directional, Plunger, 20mA DC, 12VDC | E-Switch JS5208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2400 |
|
$2.4900 / $3.3300 | Buy Now |
|
Future Electronics | JS Series 20 mA Gull Wing Silver Contact Navigation Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1475Bulk |
|
$2.0200 / $2.2800 | Buy Now |
|
Future Electronics | JS Series 20 mA Gull Wing Silver Contact Navigation Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$2.0200 / $2.2800 | Buy Now |
DISTI #
ESWJS5208
|
Heilind Electronics | P200020 | Americas - 42 in Stock |
|
$2.3623 / $2.6394 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
JS5208
|
TME | Joystick, NO x6, Pos: 6, 0.02A/15VDC, SMT, none, 4.9N, -20÷70°C, grey Min Qty: 1 | 1540 |
|
$2.2700 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy