Part Details for JS4676 by Amphenol Advanced Sensors
Overview of JS4676 by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS4676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74749839
|
RS | Cable Probe Assembly, aluminum, 300mm | Amphenol Advanced Sensors JS4676 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$4.6900 | Buy Now |
DISTI #
AASJS4676
|
Heilind Electronics | CABLE PROBE ASSEMBLY, ALUMINUM | Americas - 0 in Stock |
|
Buy Now |