JS28F640P30T85
Description: Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56

Overview of JS28F640P30T85 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for JS28F640P30T85 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS28F640P30T85 by Micron Technology Inc

JS28F640P30T85
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TSSOP, TSSOP56,.8,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
88 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
4,63
Number of Terminals
56
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,64K
Standby Current-Max
0.000035 A
Supply Current-Max
0.028 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. JS28F640P30T85
    Micron Technology Inc
    Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
    VS

Alternate Parts for JS28F640P30T85

This table gives cross-reference parts and alternative options found for JS28F640P30T85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F640P30T85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JS28F640P30B85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs JS28F640P30B85
TE28F640P30B85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs TE28F640P30B85
JS28F640P30T85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs JS28F640P30T85
TE28F640P30T85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs TE28F640P30T85
TE28F640P30T85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, TSOP-56 Micron Technology Inc JS28F640P30T85 vs TE28F640P30T85
Part Number Description Manufacturer Compare
JS28F640P30T85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs JS28F640P30T85
TE28F640P30T85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, TSOP-56 Micron Technology Inc JS28F640P30T85 vs TE28F640P30T85
TE28F640P30T85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs TE28F640P30T85
JS28F640P30B85 Flash, 4MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions JS28F640P30T85 vs JS28F640P30B85

Related Parts for JS28F640P30T85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS28F640P30T85 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS28F640P30T85 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of JS28F640P30T85 would you like to use for your alert(s)?
  • Please alert me when JS28F640P30T85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS28F640P30T85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS28F640P30T85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS28F640P30T85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS28F640P30T85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS28F640P30T85 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: