Part Details for JS28F512M29EWH by Micron Technology Inc
Results Overview of JS28F512M29EWH by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F512M29EWH Information
JS28F512M29EWH by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for JS28F512M29EWH
JS28F512M29EWH CAD Models
JS28F512M29EWH Part Data Attributes
|
JS28F512M29EWH
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F512M29EWH
Micron Technology Inc
Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, GREEN, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000225 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F512M29EWH
This table gives cross-reference parts and alternative options found for JS28F512M29EWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F512M29EWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL512N11TFI03 | Spansion | Check for Price | Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | JS28F512M29EWH vs S29GL512N11TFI03 |
S29GL512N10TAI002 | Spansion | Check for Price | Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | JS28F512M29EWH vs S29GL512N10TAI002 |
S29GL512P13TAIV10 | Spansion | Check for Price | Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | JS28F512M29EWH vs S29GL512P13TAIV10 |
JS28F512M29EWHB | Micron Technology Inc | Check for Price | Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | JS28F512M29EWH vs JS28F512M29EWHB |
S29GL512P13TAIV13 | Spansion | Check for Price | Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | JS28F512M29EWH vs S29GL512P13TAIV13 |
S29GL512N11TFI02 | Spansion | Check for Price | Flash, 32MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | JS28F512M29EWH vs S29GL512N11TFI02 |
S29GL512P13TAIV23 | Spansion | Check for Price | Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | JS28F512M29EWH vs S29GL512P13TAIV23 |
JS28F512M29EWLA | Micron Technology Inc | Check for Price | Flash, 32MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | JS28F512M29EWH vs JS28F512M29EWLA |
JS28F512P30BF | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | JS28F512M29EWH vs JS28F512P30BF |
JS28F512P30EF | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | JS28F512M29EWH vs JS28F512P30EF |