Part Details for JS28F320C3BD90 by Intel Corporation
Overview of JS28F320C3BD90 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F320C3BD90
JS28F320C3BD90 CAD Models
JS28F320C3BD90 Part Data Attributes
|
JS28F320C3BD90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JS28F320C3BD90
Intel Corporation
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for JS28F320C3BD90
This table gives cross-reference parts and alternative options found for JS28F320C3BD90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F320C3BD90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL321BD90PFTN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | JS28F320C3BD90 vs MBM29DL321BD90PFTN-E1 |
M29W320DB90N1E | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | JS28F320C3BD90 vs M29W320DB90N1E |
AM29DL322GB90EK | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | JS28F320C3BD90 vs AM29DL322GB90EK |
AM29DL324DB90EFN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | JS28F320C3BD90 vs AM29DL324DB90EFN |
S29GL032N90TFA043 | Flash, 2MX16, 90ns, PDSO56, | Infineon Technologies AG | JS28F320C3BD90 vs S29GL032N90TFA043 |
AM29DL324GB90FEN | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | JS28F320C3BD90 vs AM29DL324GB90FEN |
MX29LV320BTI-90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | JS28F320C3BD90 vs MX29LV320BTI-90 |
M29DW323DB90N6F | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | JS28F320C3BD90 vs M29DW323DB90N6F |
M28W320EBB90N6T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | JS28F320C3BD90 vs M28W320EBB90N6T |
M29W320EB90N6F | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | JS28F320C3BD90 vs M29W320EB90N6F |