Part Details for JS28F256M29EWLA by Numonyx Memory Solutions
Overview of JS28F256M29EWLA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F256M29EWLA
JS28F256M29EWLA CAD Models
JS28F256M29EWLA Part Data Attributes
|
JS28F256M29EWLA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F256M29EWLA
Numonyx Memory Solutions
Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, GREEN, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F256M29EWLA
This table gives cross-reference parts and alternative options found for JS28F256M29EWLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F256M29EWLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256ML118FI | Flash, 16MX16, 110ns, PDSO56, REVERSE, TSOP-56 | AMD | JS28F256M29EWLA vs AM29LV256ML118FI |
AM29LV256MH119EF | Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | JS28F256M29EWLA vs AM29LV256MH119EF |
JS28F256M29EWLD | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Micron Technology Inc | JS28F256M29EWLA vs JS28F256M29EWLD |
S29GL256P13TFIV20 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWLA vs S29GL256P13TFIV20 |
S29GL256P12TFI023 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWLA vs S29GL256P12TFI023 |
AM29LV256ML118REI | Flash, 16MX16, 110ns, PDSO56, TSOP-56 | AMD | JS28F256M29EWLA vs AM29LV256ML118REI |
AM29LV256MH113EF | Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | JS28F256M29EWLA vs AM29LV256MH113EF |
JS28F256M29EWHD | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Numonyx Memory Solutions | JS28F256M29EWLA vs JS28F256M29EWHD |
S29GL256P13TAIV20 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | Spansion | JS28F256M29EWLA vs S29GL256P13TAIV20 |
AM29LV256ML119EF | Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | JS28F256M29EWLA vs AM29LV256ML119EF |