Part Details for JS28F00AP33TFA by Micron Technology Inc
Results Overview of JS28F00AP33TFA by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F00AP33TFA Information
JS28F00AP33TFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F00AP33TFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JS28F00AP33TFA
|
Avnet Silica | NOR Flash ParallelSerial 25V33V 1Gbit 64M x 16bit 105ns17ns 56Pin TSOP Tray (Alt: JS28F00AP33TFA) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JS28F00AP33TFA
|
EBV Elektronik | NOR Flash ParallelSerial 25V33V 1Gbit 64M x 16bit 105ns17ns 56Pin TSOP Tray (Alt: JS28F00AP33TFA) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now |
Part Details for JS28F00AP33TFA
JS28F00AP33TFA CAD Models
JS28F00AP33TFA Part Data Attributes
|
JS28F00AP33TFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F00AP33TFA
Micron Technology Inc
Flash, 64MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 105 ns | |
Additional Feature | TOP BOOT; IT ALSO OPERATES IN ASYNCHRONOUS MODE | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
JS28F00AP33TFA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JS28F00AP33TFA is -40°C to 85°C.
-
The power-up sequence should start with VCC, followed by VPP, and then CLK. For power-down, the sequence should be reversed. It's essential to follow the recommended power-up and power-down sequences to prevent damage to the device.
-
The maximum clock frequency supported by the JS28F00AP33TFA is 166 MHz.
-
The command and address inputs should be valid at least 2ns before the rising edge of the clock signal. It's essential to ensure that the inputs are stable before the clock edge to prevent errors.
-
The VPP (Voltage Programming Pin) is used to program the device. It should be connected to a voltage source (typically 12V) during programming and to VCC during normal operation.