Part Details for JS202011SCQN by Littelfuse Inc
Overview of JS202011SCQN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS202011SCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sub-Miniature Slide Switch-DPDT-0.3A@6VDC-Surface Mount-5,000 Cycles RoHS: Compliant |
23000 In Stock |
|
$0.3213 / $0.3623 | Buy Now |
DISTI #
76480531
|
Verical | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R Min Qty: 43 Package Multiple: 1 | Americas - 482 |
|
$0.4388 / $0.7388 | Buy Now |
DISTI #
SMC-JS202011SCQN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4919 |
|
RFQ | |
DISTI #
C1S146000108871
|
Chip1Stop | Switch Slide DPDT Top Slide 0.3A 30VDC Gull Wing SMD T/R RoHS: Compliant Container: Cut Tape | 482 |
|
$0.3510 / $0.5910 | Buy Now |
|
Master Electronics | Sub-Miniature Slide Switch-DPDT-0.3A@6VDC-Surface Mount-5,000 Cycles RoHS: Compliant |
23000 In Stock |
|
$0.3213 / $0.3623 | Buy Now |