Part Details for JS202011JCQN by Littelfuse Inc
Overview of JS202011JCQN by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS202011JCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant |
6063 In Stock |
|
$0.3774 / $0.6129 | Buy Now |
|
Master Electronics | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant |
6063 In Stock |
|
$0.3774 / $0.6129 | Buy Now |