Part Details for JS202011JCQN by C&K
Overview of JS202011JCQN by C&K
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS202011JCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0894
|
Newark | Slide Switch, Dpdt, 0.3A, 6Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Surface Mount, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS202011JCQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.7340 / $0.9150 | Buy Now |
DISTI #
82AC2903
|
Newark | Slide Switch, Dpdt, 0.3A, 6Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Smd, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V, Rohs Compliant: Yes |C&k Components JS202011JCQN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3323 |
|
$0.4460 | Buy Now |
DISTI #
CKN10723CT-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14623 In Stock |
|
$0.3966 / $0.8000 | Buy Now |
DISTI #
611-JS202011JCQN
|
Mouser Electronics | Slide Switches .3A 6VDC DPDT VERT MNT SMT J BEND RoHS: Compliant | 9081 |
|
$0.3960 / $0.7800 | Buy Now |
DISTI #
V72:2272_17075524
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1176 |
|
$0.3933 / $0.7697 | Buy Now |
|
Future Electronics | JS Series On-On DPDT Vertical J Bend Slide SMT Switch RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 1300Reel |
|
$0.3850 | Buy Now |
|
Future Electronics | JS Series On-On DPDT Vertical J Bend Slide SMT Switch RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1300 Container: Reel | 7Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$0.4540 | Buy Now |
DISTI #
68785487
|
Verical | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2320 | Americas - 6050 |
|
$0.5014 / $0.8512 | Buy Now |
DISTI #
69841567
|
Verical | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2248 | Americas - 1176 |
|
$0.3933 / $0.6595 | Buy Now |
Part Details for JS202011JCQN
JS202011JCQN CAD Models
JS202011JCQN Part Data Attributes:
|
JS202011JCQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS202011JCQN
C&K
SWITCH SLIDE DPDT 300MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON46 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON46 | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |