Part Details for JS202011CQN by C&K
Overview of JS202011CQN by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS202011CQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3255
|
Newark | Slide Switch, Js Series, Dpdt, Vertical, Through Hole, 100 Ma Rohs Compliant: Yes |C&k Components JS202011CQN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.5390 | Buy Now |
DISTI #
35AH0892
|
Newark | Slide Switch, Dpdt, 0.3A, 6Vdc, Tht, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS202011CQN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
79AH3429
|
Newark | Slide Rohs Compliant: Yes |C&k Components JS202011CQN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 | Buy Now |
DISTI #
401-2001-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18226 In Stock |
|
$0.3752 / $0.7000 | Buy Now |
DISTI #
611-JS202011CQN
|
Mouser Electronics | Slide Switches DPDT THRU HOLE .3A RoHS: Compliant | 18568 |
|
$0.3740 / $0.6400 | Buy Now |
DISTI #
71173974
|
RS | Switch, Slide, DPDT, ON-ON, Top Slide, 300mA, 6VDC, ThruHole, PC Pin | C&K JS202011CQN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1801 |
|
$0.4570 / $0.4930 | Buy Now |
|
Future Electronics | JS Series DPDT On-On PC Pin Through Hole Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5567Tray |
|
$0.3550 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.4270 | Buy Now |
|
Quest Components | SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, THROUGH HOLE-STRAIGHT | 800 |
|
$0.7440 / $1.8600 | Buy Now |
DISTI #
JS202011CQN
|
TTI | Slide Switches DPDT THRU HOLE .3A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3470 / $0.4090 | Buy Now |
Part Details for JS202011CQN
JS202011CQN CAD Models
JS202011CQN Part Data Attributes
|
JS202011CQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS202011CQN
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |