Part Details for JS202011AQN by C&K
Overview of JS202011AQN by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS202011AQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5647
|
Newark | Slide Switch, Js Series, Dpdt, Right Angle, Through Hole, 300 Ma Rohs Compliant: Yes |C&k Components JS202011AQN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6687 |
|
$0.5470 / $0.5540 | Buy Now |
DISTI #
35AH0891
|
Newark | Slide Switch, Dpdt, 0.3A, 6Vdc, Tht, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS202011AQN Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
96AC0328
|
Newark | Js202011Aqn Rohs Compliant: Yes |C&k Components JS202011AQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5990 | Buy Now |
DISTI #
401-2000-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2338 In Stock |
|
$0.3752 / $0.7000 | Buy Now |
DISTI #
611-JS202011AQN
|
Mouser Electronics | Slide Switches DPDT THRU HOLE .3A R/A RoHS: Compliant | 3022 |
|
$0.3170 / $0.6100 | Buy Now |
DISTI #
E02:0323_02350092
|
Arrow Electronics | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2349 | Europe - 15360 |
|
$0.3231 / $0.6148 | Buy Now |
DISTI #
A01:0375_02084036
|
Arrow Electronics | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks Date Code: 2321 | Asia - 3600 |
|
$0.3119 / $0.3515 | Buy Now |
DISTI #
V36:1790_14451767
|
Arrow Electronics | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 | Americas - 3193 |
|
$0.2654 / $0.3694 | Buy Now |
DISTI #
V99:2348_14451767
|
Arrow Electronics | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2103 | Americas - 1992 |
|
$0.3074 | Buy Now |
|
Future Electronics | JS Series DPDT On-On 6 V 300 mA Right Angle / PC Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 107100Box |
|
$0.4500 / $0.4700 | Buy Now |
Part Details for JS202011AQN
JS202011AQN CAD Models
JS202011AQN Part Data Attributes:
|
JS202011AQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS202011AQN
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |