Part Details for JS1AF-B-5V by Panasonic Electronic Components
Overview of JS1AF-B-5V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS1AF-B-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT |
300 In Stock |
|
$0.7180 / $0.8370 | Buy Now |
DISTI #
51540450
|
Verical | Power Relay 5VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT Min Qty: 100 Package Multiple: 100 Date Code: 1612 | Americas - 100 |
|
$0.9334 / $1.0881 | Buy Now |
|
Master Electronics | Power Relay 5VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT |
300 In Stock |
|
$0.7180 / $0.8370 | Buy Now |