JS1A-6V-F
Panasonic Electronic Components
Description: Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of JS1A-6V-F by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for JS1A-6V-F by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 255-6182-ND
DigiKey RELAY GEN PURPOSE SPST 10A 6V Min Qty: 1 Lead time: 50 Weeks Container: Bulk 49
In Stock
  • 1 $1.6000
  • 10 $1.5000
  • 25 $1.3332
$1.3332 / $1.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box 0
Box
  • 100 $0.9200
$0.9200 Buy Now
Onlinecomponents.com Power Relay 6VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for JS1A-6V-F by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS1A-6V-F by Panasonic Electronic Components

JS1A-6V-F
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
16 mm
Body Height
16.4 mm
Body Length or Diameter
22 mm
Coil Current(DC)-Max
0.06 A
Coil Operate Voltage(DC)
4.2 V
Coil Power
360 mW
Coil Release Voltage(DC)
0.6 V
Coil Resistance
100 Ω
Coil Voltage(DC)-Max
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@100VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
100 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
22mm x 16mm x 16.4mm
Reference Standard
CSA; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. JS1A-6V-F
    Panasonic Electronic Components
    Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Related Parts for JS1A-6V-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS1A-6V-F by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS1A-6V-F by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of JS1A-6V-F would you like to use for your alert(s)?
  • Please alert me when JS1A-6V-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS1A-6V-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS1A-6V-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS1A-6V-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS1A-6V-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS1A-6V-F by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: