Part Details for JS1A-12V-TV by Panasonic Electronic Components
Overview of JS1A-12V-TV by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for JS1A-12V-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-JS1A-12V-TV
|
Mouser Electronics | General Purpose Relays 10A 12VDC SEALED PCB RELAY POWER RoHS: Compliant | 0 |
|
$0.7380 / $0.9670 | Order Now |
Part Details for JS1A-12V-TV
JS1A-12V-TV CAD Models
JS1A-12V-TV Part Data Attributes
|
JS1A-12V-TV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1A-12V-TV
Panasonic Electronic Components
Electromechanical Relay,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic |