There are no models available for this part yet.
Overview of JS10A-10P-100-4-8 by Joshuo (Connectors)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JS10A-10P-100-4-8 by Joshuo (Connectors)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 0.3mm 10P 1mm Same Side 10cm P1mm FFC Cable (Flexible Flat Cable) ROHS | 11070 |
|
$0.0406 / $0.0766 | Buy Now |