Part Details for JS102011JCQN by Littelfuse Inc
Overview of JS102011JCQN by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS102011JCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switch - .3A - 6VDC - SPDT -Vertical Mount - SMT J BEND RoHS: Compliant |
11597 In Stock |
|
$0.4310 / $0.5242 | Buy Now |
DISTI #
76480463
|
Verical | Switch Slide ON ON SPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 284 |
|
$0.6063 / $0.7813 | Buy Now |
|
Master Electronics | Slide Switch - .3A - 6VDC - SPDT -Vertical Mount - SMT J BEND RoHS: Compliant |
11597 In Stock |
|
$0.4310 / $0.5242 | Buy Now |