Part Details for JS102011JCQN by C&K
Overview of JS102011JCQN by C&K
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS102011JCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0888
|
Newark | Slide Switch, Spdt, 0.3A, 6Vdc, Smd, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Surface Mount, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS102011JCQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 940 |
|
$0.7550 / $1.0900 | Buy Now |
DISTI #
41AJ8972
|
Newark | Switch Js102 Ultramini Slide/C&k Components |C&k Components JS102011JCQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.8030 | Buy Now |
DISTI #
CKN10721CT-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36050 In Stock |
|
$0.4556 / $0.9500 | Buy Now |
DISTI #
611-JS102011JCQN
|
Mouser Electronics | Slide Switches .3A 6VDC SPDT VERT MNT SMT J BEND RoHS: Compliant | 11659 |
|
$0.4550 / $0.9500 | Buy Now |
DISTI #
V72:2272_17078826
|
Arrow Electronics | Switch Slide ON ON SPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 Container: Cut Strips | Americas - 900 |
|
$0.4658 / $0.9369 | Buy Now |
|
Future Electronics | SWITCH SLIDE SPDT 300MA 6V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | SWITCH SLIDE SPDT 300MA 6V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5470 | Buy Now |
DISTI #
76891330
|
Verical | Switch Slide ON ON SPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2334 | Americas - 11550 |
|
$0.6897 | Buy Now |
DISTI #
77833895
|
Verical | Switch Slide ON ON SPDT Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2406 | Americas - 900 |
|
$0.4658 / $0.7822 | Buy Now |
Part Details for JS102011JCQN
JS102011JCQN CAD Models
JS102011JCQN Part Data Attributes:
|
JS102011JCQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS102011JCQN
C&K
SWITCH SLIDE SPDT 300MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Body Breadth | 3.6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 8.5 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 5000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |