Part Details for JS1-B-5V-F-6K by Panasonic Electronic Components
Overview of JS1-B-5V-F-6K by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS1-B-5V-F-6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3844
|
Newark | Ltb 9/30/2021 J |Panasonic JS1-B-5V-F-6K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9070 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT RoHS: Compliant |
300 In Stock |
|
$0.8800 / $1.0970 | Buy Now |
|
Master Electronics | Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT RoHS: Compliant |
300 In Stock |
|
$0.8800 / $1.0970 | Buy Now |
Part Details for JS1-B-5V-F-6K
JS1-B-5V-F-6K CAD Models
JS1-B-5V-F-6K Part Data Attributes
|
JS1-B-5V-F-6K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1-B-5V-F-6K
Panasonic Electronic Components
Electromechanical Relay, SPDT, 6.5VDC (Coil), 5A (Contact), 30VDC (Contact), Random, AC/DC Output,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 22 mm | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 69.4 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22mm x 16mm x 16mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.0038989077978155958 inch | |
Termination Type | SOLDER |