-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6708
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Js Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JS1-12V-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniature size with universal terminal footprint - High contact capacity - Sealed construction for automatic cleaning - SPDT (1 Form C) – Silver Tin Oxide – 12 mm (H) x 16 RoHS: Compliant |
206081 In Stock |
|
$0.8900 / $2.0900 | Buy Now |
DISTI #
62477094
|
Verical | Power Relay 12VDC 5DC/10AAC SPDT(22mm 16mm 16.4mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2121 | Americas - 206000 |
|
$1.1837 / $2.7682 | Buy Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
DISTI #
172937
|
Jameco Electronics | Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole Min Qty: 1 Container: Each | 356 |
|
$1.5900 / $1.9500 | Buy Now |
|
Quest Components | JS1-12V-F | 211 |
|
$0.7154 / $2.0440 | Buy Now |
|
Quest Components | JS1-12V-F | 211 |
|
$0.7154 / $2.0440 | Buy Now |
|
Quest Components | JS1-12V-F | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
JS1-12V-F
|
TTI | General Purpose Relays SUGGESTED ALTERNATE 769-ALQ112 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JS1-12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1-12V-F
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@100VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22mm x 16mm x 16.4mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |