Part Details for JS0108AP4 by NKK Switches
Overview of JS0108AP4 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS0108AP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0283
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Th, No. Of Circuits:8Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Nkk Switches JS0108AP4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$1.6500 | Buy Now |
DISTI #
JS0108AP4-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
714 In Stock |
|
$1.4000 / $2.7700 | Buy Now |
DISTI #
633-JS0108AP4
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH ACCESSORY RoHS: Compliant | 0 |
|
$1.7500 / $2.7700 | Order Now |
DISTI #
70365777
|
RS | Switch, Slide, SPST, Thru-Hole, 8 Position, Extended Slide,25mA, Gold,24VDC, Pin | NKK Switches JS0108AP4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.7900 | Buy Now |
DISTI #
JS0108AP4
|
TTI | DIP Switches / SIP Switches SWITCH ACCESSORY Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5900 / $2.2800 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE DIP SLIDE Min Qty: 1 | 63 |
|
$1.5100 / $2.2400 | Buy Now |
Part Details for JS0108AP4
JS0108AP4 CAD Models
JS0108AP4 Part Data Attributes
|
JS0108AP4
NKK Switches
Buy Now
|
Compare Parts:
JS0108AP4
NKK Switches
|
Samacsys Manufacturer | NKK Switches |