Part Details for JS0104AP4 by NKK Switches
Overview of JS0104AP4 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS0104AP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0281
|
Newark | Ultra-Miniature Dip Slide |Nkk Switches JS0104AP4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.6400 | Buy Now |
DISTI #
JS0104AP4-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4200 | Buy Now |
DISTI #
633-JS0104AP4
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH ACCESSORY RoHS: Compliant | 82 |
|
$2.4200 / $2.9000 | Buy Now |
DISTI #
71049698
|
RS | Switch, Slide, SPST, Thru-Hole,4 Position, Extended Slide,25mA, Gold,24VDC, Pin | NKK Switches JS0104AP4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5300 | Buy Now |
DISTI #
JS0104AP4
|
TTI | DIP Switches / SIP Switches SWITCH ACCESSORY Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2400 | Buy Now |
|
Powell Electronics | DIP SLIDE/PC Min Qty: 1 | 28 |
|
$1.3000 / $1.9200 | Buy Now |
Part Details for JS0104AP4
JS0104AP4 CAD Models
JS0104AP4 Part Data Attributes:
|
JS0104AP4
NKK Switches
Buy Now
|
Compare Parts:
JS0104AP4
NKK Switches
|
Samacsys Manufacturer | NKK Switches |