There are no models available for this part yet.
Overview of JS-560T by Farnell / Duratool
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-560TGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-560TGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-560TGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for JS-560T by Farnell / Duratool
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X8666
|
Newark | Mini Hand Drill - 4 3/4", Length:4.75", Chuck Capacity Max:-, Product Range:- Rohs Compliant: Na |Duratool JS-560T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$2.3100 | Buy Now | |
DISTI #
36289528
|
Verical | JS-560T Min Qty: 22 Package Multiple: 1 | Americas - 74 |
|
$3.3489 / $3.6378 | Buy Now |