Part Details for JS-4 by Excelta Corporation
Overview of JS-4 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6485
|
Newark | Forceps - Gemologist - .035" Tip - Ss |Excelta JS-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3700 | Buy Now |
DISTI #
2827-JS-4-ND
|
DigiKey | FORCEPS - GEMOLOGIST - .035" TIP Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$58.7216 / $66.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9000 / $66.8300 | Buy Now |
DISTI #
10233766
|
Techni-Tool, Inc. | Excelta JS-4 Tweezers/Forceps Gemologist, 0.035" Tip, Straight, Medium, SS, 6.375" OAL | 0 |
|
$55.3700 | Buy Now |
DISTI #
10233766
|
TestEquity LLC | Excelta JS-4 Tweezers/Forceps Gemologist, 0.035" Tip, Straight, Medium, SS, 6.375" OAL | 0 |
|
$55.3700 | Buy Now |