Part Details for JS-24N-K by FCL Ciomponents Limited
Overview of JS-24N-K by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-24N-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-JS-24N-K
|
Mouser Electronics | General Purpose Relays RELAY, POWER RoHS: Compliant | 0 |
|
$2.7600 / $5.0500 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT RoHS: Compliant |
3660 In Stock |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
JS-24N-K
|
TTI | General Purpose Relays RELAY, POWER Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 400 In Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
JS-24N-K
|
Avnet Abacus | Electromechanical Relay SPDT 8A 24VDC 2350Ohm Through Hole (Alt: JS-24N-K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT RoHS: Compliant |
3660 In Stock |
|
$1.4300 / $2.1500 | Buy Now |