There are no models available for this part yet.
Overview of JS-24E-K by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JS-24E-K by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT RoHS: Compliant |
800 In Stock |
|
$1.1300 / $2.1200 | Buy Now | ||
DISTI #
JS-24E-K
|
TTI | General Purpose Relays Power 8A 24VDC Min Qty: 400 Package Multiple: 400 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
JS-24E-K
|
Avnet Abacus | Electromechanical Relay SPDT 10A 24V 2350Ohm Through Hole (Alt: JS-24E-K) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT RoHS: Compliant |
800 In Stock |
|
$1.1300 / $2.1200 | Buy Now |
CAD Models for JS-24E-K by FCL Ciomponents Limited
Related Parts for JS-24E-K
-
AZ6962-1CE-24DEPower/Signal Relays
-
UUL1H2R2MCL1GSFixed Capacitors
-
G125-FV12005L0RHeaders and Edge Type Connectors
-
N78E366AFGMicrocontrollers
-
RBQ10BM45ATLRectifier Diodes
-
JTX1N6104Transient Suppressors
-
CRCW06031R00FKEAFixed Resistors
-
1827907Terminals and Terminal Blocks
-
TPS564201DDCRSwitching Regulator or Controllers