Part Details for JS-151 by Honeywell Sensing and Control
Results Overview of JS-151 by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-151 Information
JS-151 by Honeywell Sensing and Control is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JS-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5517
|
Newark | Actuator, 9Ozf, Zx Series Switch, For Use With:Honeywell Hm Series Microswitches, Ip/Nema Rating:-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$36.4700 / $45.1400 | Buy Now |
DISTI #
480-3666-ND
|
DigiKey | SWITCH AUXILIARY ACTUATOR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
122 In Stock |
|
$35.0640 / $43.4000 | Buy Now |
DISTI #
785-JS-151
|
Mouser Electronics | Switch Actuators HERMETICALLY SEALED ROCKER RoHS: Compliant | 161 |
|
$35.5800 / $43.4000 | Buy Now |
DISTI #
V36:1790_07330572
|
Arrow Electronics | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2425 | Americas - 86 |
|
$54.8700 | Buy Now |
DISTI #
V37:1799_07330572
|
Arrow Electronics | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2146 | Americas - 10 |
|
$53.5800 | Buy Now |
DISTI #
70328248
|
RS | Roller Lever actuator for HM series sealed Basic Switch part | Honeywell JS-151 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8800 / $50.9700 | RFQ |
DISTI #
86320696
|
Verical | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch Min Qty: 2 Package Multiple: 1 Date Code: 2425 | Americas - 86 |
|
$54.8700 | Buy Now |
DISTI #
57376681
|
Verical | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch Min Qty: 2 Package Multiple: 1 Date Code: 2113 | Americas - 53 |
|
$43.9010 / $58.0840 | Buy Now |
DISTI #
87757100
|
Verical | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 10 |
|
$53.5800 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, MOMENTARY, 0.76mm, PANEL MOUNT | 1 |
|
$38.0000 | Buy Now |