Part Details for JS-12E-KT-V3 by FUJITSU Limited
Overview of JS-12E-KT-V3 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-12E-KT-V3
JS-12E-KT-V3 CAD Models
JS-12E-KT-V3 Part Data Attributes:
|
JS-12E-KT-V3
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
JS-12E-KT-V3
FUJITSU Limited
Electromechanical Relay, SPDT, 220mW (Coil), 8A (Contact), 24VDC (Contact), DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 8.5 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 660 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 10mm x 12.5mm | |
Reference Standard | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |