There are no models available for this part yet.
Overview of JS-12-K-V3 by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JS-12-K-V3 by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JS-12-K-V3
|
TTI | General Purpose Relays POWER Min Qty: 400 Package Multiple: 400 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
JS-12-K-V3
|
Avnet Abacus | Electromechanical Relay SPDT 8A 12VDC 660Ohm Through Hole (Alt: JS-12-K-V3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for JS-12-K-V3 by FCL Ciomponents Limited
Related Parts for JS-12-K-V3
-
JS-12N-KPower/Signal Relays
-
413W36800000KFixed Capacitors
-
5535034-4Headers and Edge Type Connectors
-
STM32F100RCT6BMicrocontrollers
-
DH60-18ARectifier Diodes
-
JANTXV1N6154ATransient Suppressors
-
SG73P2BTTD6201FFixed Resistors
-
IRF9Z34STRRPBFPower Field-Effect Transistors
-
MPB125-2024GPower Supply Modules