Part Details for JS-1174H-04 by Central Components Manufacturing
Overview of JS-1174H-04 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-1174H-04
JS-1174H-04 CAD Models
JS-1174H-04 Part Data Attributes
|
JS-1174H-04
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-1174H-04
Central Components Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 120 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for JS-1174H-04
This table gives cross-reference parts and alternative options found for JS-1174H-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-1174H-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCN-724P004-G/SM | FUJITSU Limited | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | JS-1174H-04 vs FCN-724P004-G/SM |
4573-04TS | Oupiin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, | JS-1174H-04 vs 4573-04TS |
68353-232 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | JS-1174H-04 vs 68353-232 |
15001HS-04000 | YEONHO Electronics Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | JS-1174H-04 vs 15001HS-04000 |
HPH1-A-04-TA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | JS-1174H-04 vs HPH1-A-04-TA-SMT |
STL11-0870VBGT-10-04C/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | JS-1174H-04 vs STL11-0870VBGT-10-04C/TRU |
707100411200000 | W+P Products GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | JS-1174H-04 vs 707100411200000 |
78048-0442 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | JS-1174H-04 vs 78048-0442 |
2213-1X4CD | Oupiin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | JS-1174H-04 vs 2213-1X4CD |
1445056-4 | TE Connectivity | $3.0322 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | JS-1174H-04 vs 1445056-4 |