Part Details for JS-02 by Adam Technologies Inc
Results Overview of JS-02 by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-JS-02-ND
|
DigiKey | D-SUB JACKSCREW Min Qty: 1 Lead time: 18 Weeks Container: Bag |
10337 In Stock |
|
$0.1375 / $0.2400 | Buy Now |
DISTI #
737-JS-02
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB JACKSCREW RoHS: Compliant | 17111 |
|
$0.1190 / $0.2400 | Buy Now |
DISTI #
V99:2348_17660247
|
Arrow Electronics | D-Sub Jackscrew RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1820 | Americas - 7 |
|
$0.0645 / $0.1224 | Buy Now |
|
Bisco Industries | 747 |
|
Buy Now | ||
|
Onlinecomponents.com | D-Sub Jackscrew - Bag RoHS: Compliant |
607 In Stock |
|
$0.0864 / $0.1367 | Buy Now |
DISTI #
65022645
|
Verical | D-Sub Jackscrew RoHS: Compliant Min Qty: 607 Package Multiple: 607 | Americas - 607 |
|
$0.1602 | Buy Now |
|
Quest Components | 542 |
|
$0.2750 / $0.5500 | Buy Now | |
|
Powell Electronics | D-SUB JACKSCREW Min Qty: 10000 | 27060 |
|
$0.1035 / $0.1232 | Buy Now |
|
Master Electronics | D-Sub Jackscrew - Bag RoHS: Compliant |
607 In Stock |
|
$0.0864 / $0.1367 | Buy Now |
Part Details for JS-02
JS-02 CAD Models
JS-02 Part Data Attributes
|
JS-02
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
JS-02
Adam Technologies Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Connector Support Type | CONNECTOR ACCESSORY |
JS-02 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JS-02 is -20°C to 40°C (-4°F to 104°F) to ensure optimal performance and longevity.
-
Yes, JS-02 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure reliable operation.
-
No, JS-02 requires a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance.
-
The typical response time of JS-02 is around 10ms, but this may vary depending on the specific application and environmental conditions.
-
Yes, JS-02 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.