JRW040A0A1
Description: IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, HALF BRICK FOOTPRINT PACKAGE-9, Power Supply Module

Overview of JRW040A0A1 by Lineage Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for JRW040A0A1 by Lineage Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JRW040A0A1 by Lineage Power

JRW040A0A1
Lineage Power
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GE POWER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e0
Length
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
10 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Total Power Output-Max
200 W
Trim/Adjustable Output
YES
Width
58.4 mm
Want to compare parts?
  1. JRW040A0A1
    Lineage Power
    IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, HALF BRICK FOOTPRINT PACKAGE-9, Power Supply Module
    VS

Alternate Parts for JRW040A0A1

This table gives cross-reference parts and alternative options found for JRW040A0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JRW040A0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JRW040A0A1Z IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, HALF BRICK FOOTPRINT PACKAGE-9, Power Supply Module Lineage Power JRW040A0A1 vs JRW040A0A1Z
JRW040A0A1Z 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, HALF BRICK, 9 PIN TE Connectivity JRW040A0A1 vs JRW040A0A1Z
JRW040A0A1 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, HALF BRICK, 9 PIN TE Connectivity JRW040A0A1 vs JRW040A0A1
JRW040A0A1 DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, HALF BRICK FOOTPRINT PACKAGE-9 GE Power Electronics Inc JRW040A0A1 vs JRW040A0A1
JRW040A0A1Z DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, HALF BRICK FOOTPRINT PACKAGE-9 GE Power Electronics Inc JRW040A0A1 vs JRW040A0A1Z
JRW040A0A 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, HALF BRICK, 9 PIN TE Connectivity JRW040A0A1 vs JRW040A0A
Part Number Description Manufacturer Compare
JRW040A0A1Z 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, HALF BRICK, 9 PIN TE Connectivity JRW040A0A1 vs JRW040A0A1Z
JRW040A0A1Z DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, HALF BRICK FOOTPRINT PACKAGE-9 GE Power Electronics Inc JRW040A0A1 vs JRW040A0A1Z
JRW040A0A1Z IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, HALF BRICK FOOTPRINT PACKAGE-9, Power Supply Module Lineage Power JRW040A0A1 vs JRW040A0A1Z
JRW040A0A1 DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, HALF BRICK FOOTPRINT PACKAGE-9 GE Power Electronics Inc JRW040A0A1 vs JRW040A0A1
JRW040A0A IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, HALF BRICK, 9 PIN, Power Supply Module Lineage Power JRW040A0A1 vs JRW040A0A
JRW040A0A1 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, HALF BRICK, 9 PIN TE Connectivity JRW040A0A1 vs JRW040A0A1

Related Parts for JRW040A0A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JRW040A0A1 by Lineage Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JRW040A0A1 by Lineage Power

Select Manufacturer
Which Manufacturer of JRW040A0A1 would you like to use for your alert(s)?
  • Please alert me when JRW040A0A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JRW040A0A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JRW040A0A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JRW040A0A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JRW040A0A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JRW040A0A1 by Lineage Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: