Part Details for JRSR2034HR by Thomas & Betts
Overview of JRSR2034HR by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRSR2034HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9335
|
Newark | 200A Rec 3P4W Jl 600V Rev Jb Str Sc |Abb Thomas & Betts JRSR2034HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,299.5000 / $7,059.0200 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Reverse Service - Vertical Mount Box - Straight Adapter - Screw Cover - 200Amp - 600VAC - 3P4W - Cast Aluminum - 2 Inch Bushing I.D. - H Pol - Watertight RoHS: Compliant | 0 |
|
$5,641.9400 / $5,956.9600 | Buy Now |
|
Master Electronics | J-Line Receptacle - Reverse Service - Vertical Mount Box - Straight Adapter - Screw Cover - 200Amp - 600VAC - 3P4W - Cast Aluminum - 2 Inch Bushing I.D. - H Pol - Watertight RoHS: Compliant | 0 |
|
$5,641.9400 / $5,956.9600 | Buy Now |