Part Details for JRSA2044F by Thomas & Betts
Results Overview of JRSA2044F by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JRSA2044F Information
JRSA2044F by Thomas & Betts is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JRSA2044F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9300
|
Newark | 200A Rec 4P4W Jl 600V Jb Ang Sc |Abb Thomas & Betts JRSA2044F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,461.8500 / $8,361.5100 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Vertical Mount Box - Angle Adapter - Screw Cover - 200Amp - 600VAC - 4P4W - Cast... more RoHS: Compliant | 0 |
|
$6,668.2000 / $6,872.8400 | Buy Now |
|
Master Electronics | J-Line Receptacle - Vertical Mount Box - Angle Adapter - Screw Cover - 200Amp - 600VAC - 4P4W - Cast... more RoHS: Compliant | 0 |
|
$6,668.2000 / $6,872.8400 | Buy Now |
Part Details for JRSA2044F
JRSA2044F CAD Models
JRSA2044F Part Data Attributes
|
JRSA2044F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
JRSA2044F
Thomas & Betts
Circular Connector, 4 Contact(s), Copper-Free Aluminum, Female, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 4 |